Siemens RDH Wall Mount Thermostat 1 Input, 1 Output Relay 3V dc PID Controller

Subtotal (1 unit)*

₩154,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩154,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-172
제조사 부품 번호:
RDH100 / S55770-T377
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Thermostat

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

5A

Maximum Operating Temperature

30°C

Minimum Operating Temperature

5°C

Control Type

PID Controller

Maximum Supply Voltage

3V dc

Display Type

LCD

Maximum Voltage

250V ac

IP Rating

IP20

Width

120mm

Standards/Approvals

RoHS

Length

26.9mm

Series

RDH

Mount Type

Wall Mount

COO (Country of Origin):
CN

Siemens RDH Series Thermostat, IP20, 5A Maximum Current - RDH100 / S55770-T377


This thermostat is a wall-mounted controller designed for precise temperature regulation in industrial and building automation environments. It presents setpoint and status information on an LCD and uses closed-loop control to manage a single relay output, making it suitable for managing simple heating or cooling loops within defined ambient ranges.

Features and Benefits:


• PID control delivers stable temperature regulation and reduced oscillation
• Relay output rated 5A enables direct switching of compatible loads
• Operates from 3V up to 250V AC for flexible supply arrangements
• Single input supports straightforward sensing and control tasks
• IP20 enclosure allows installation in protected indoor panels

Applications


• Suitable for HVAC zone temperature control panels
• Ideal for industrial process cabinets with simple on/off loads
• Used for temperature management in electrical enclosures
• Can be used for small heating device control in workshops

What ambient range can I expect for reliable operation?


The unit functions correctly between +5°C and +30°C, so ambient temperatures should be maintained within that span to ensure proper control behaviour.

How many outputs are available and what type are they?


There is one output provided, implemented as a relay suitable for switching up to 5A of load.

What mounting method is required for installation?


It is designed for wall mounting and should be fixed to a suitable indoor surface or panel.

관련된 링크들