대량 구매 할인 받기
50개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩329,000.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩329,000.00 | - |
| 50 - 249 | ₩315,860.00 | 3% |
| 250 + | ₩302,680.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8522
- 제조사 부품 번호:
- EFS160
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 160A | |
| Fuse Size | B2 | |
| Voltage | 415V | |
| Standards/Approvals | IEC 60269-2, UL, CE | |
| Fixing Centres | 133 mm | |
| Tag Width | 19mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 47mm | |
| Tag Orientation | Centred | |
| Overall Length | 209mm | |
| Diameter | 31mm | |
| Width | 39mm | |
| Height | 39mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 160A | ||
Fuse Size B2 | ||
Voltage 415V | ||
Standards/Approvals IEC 60269-2, UL, CE | ||
Fixing Centres 133 mm | ||
Tag Width 19mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 47mm | ||
Tag Orientation Centred | ||
Overall Length 209mm | ||
Diameter 31mm | ||
Width 39mm | ||
Height 39mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 160A Current Rating, 415V Voltage Rating - EFS160
This British Standard fuse is a robust option for various electrical applications, featuring a current rating of 160A and a voltage rating of 415V, compliant with BS88 and IEC 60269 standards. It has an overall length of 209mm and a body diameter of 31mm, facilitating effective space utilisation during installations.
Features & Benefits
• High rupture capacity enhances safety during overload conditions
• 80kA breaking capacity safeguards against short circuits
• Fixed with centre bolted tags for stable connections
• Designed for gG applications, ensuring effective protection
• 133mm fixing centres simplify the installation process
Applications
• Suitable for general industrial electrical installations
• Used in automation systems for dependable circuit protection
• Ideal for equipment protection in mechanical environments
Can it handle a high breaking capacity?
Yes, it has a breaking capacity of 80kA.
Will it fit in standard fixing centres?
It is designed for 133mm fixing centres.
Is it compliant with environmental regulations?
Yes, it is RoHS compliant for safety.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 250A British Standard Fuse B2 415V, 133 mm
- Eaton 200A British Standard Fuse B2 415V, 133 mm
- Eaton 160A British Standard Fuse B2 415V ac, 111 mm
- Eaton 160A British Standard Fuse A4 415V ac, 94 mm
- Eaton 315A British Standard Fuse 53 x 160 mm 660V, 133 mm
- Eaton 250A British Standard Fuse 53 x 160 mm 660V, 133 mm
- Eaton 100A British Standard Fuse B1 415V, 111 mm
- Eaton 50A British Standard Fuse F2 415