대량 구매 할인 받기
50개 더 담고 ₩725,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩362,560.00
일시적 품절
- 2027년 2월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩362,560.00 | - |
| 50 - 249 | ₩348,060.00 | ₩725,000.00 |
| 250 + | ₩333,520.00 | ₩7,260,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8513
- 제조사 부품 번호:
- EFS200
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 200A | |
| Product Type | British Standard Fuse | |
| Fuse Size | B2 | |
| Voltage | 415V | |
| Standards/Approvals | IEC 60269-2, UL, CE | |
| Fixing Centres | 133 mm | |
| Tag Width | 19mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 47mm | |
| Tag Orientation | Centred | |
| Overall Length | 209mm | |
| Height | 39mm | |
| Width | 39mm | |
| Diameter | 31mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 200A | ||
Product Type British Standard Fuse | ||
Fuse Size B2 | ||
Voltage 415V | ||
Standards/Approvals IEC 60269-2, UL, CE | ||
Fixing Centres 133 mm | ||
Tag Width 19mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 47mm | ||
Tag Orientation Centred | ||
Overall Length 209mm | ||
Height 39mm | ||
Width 39mm | ||
Diameter 31mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 200A Current Rating, 415V Voltage Rating - EFS200
This low voltage electrical fuse complies with British safety standards and is suitable for various industrial applications. With dimensions of 209mm in length and a body diameter of 39mm, it protects electrical systems from overloads.
Features & Benefits
• Rated for 200A, facilitating substantial current handling
• Operates at 415V, ensuring compatibility with industrial systems
• High rupture capacity offers effective fault protection
• Complies with IEC 60269, allowing for universal applicability
• Suitable for gG fuse applications, protecting cables and equipment
• Compact dimensions optimise installation space
Applications
• Applicable in general industrial environments
• Suitable for protecting electrical panels
• Ideal for machinery and automation setups
• Utilised where high rupture capacity is critical
Can it handle high current loads?
Yes, it is rated for 200A.
Will it work with various voltage levels?
It operates at a voltage rating of 415V.
Is it compliant with international standards?
Yes, it meets IEC 60269 standards.
What type of fuse does it support?
It supports gG and gL fuse applications.
Does it provide equipment protection?
Yes, it protects against overloads and short circuits.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 250A British Standard Fuse B2 415V, 133 mm
- Eaton 160A British Standard Fuse B2 415V, 133 mm
- Eaton 200A British Standard Fuse B2 415V, 111 mm
- Eaton 200A British Standard Fuse B2 415V ac, 111 mm
- Eaton 200A British Standard Fuse A4 415V ac, 93.7 mm
- Eaton 50A British Standard Fuse F2 415
- Eaton 63A British Standard Fuse F2 415
- Eaton 40A British Standard Fuse F2 415