Eaton 250A British Standard Fuse 53 x 160 mm 660V, 133 mm
- RS 제품 번호:
- 181-8455
- 제조사 부품 번호:
- TKM250
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩210,718.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩210,718.00 |
| 10 - 49 | ₩202,290.00 |
| 50 + | ₩193,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8455
- 제조사 부품 번호:
- TKM250
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 250A | |
| Product Type | British Standard Fuse | |
| Fuse Size | 53 x 160 mm | |
| Voltage | 660V | |
| Standards/Approvals | IEC, RoHS, CE | |
| Fixing Centres | 133 mm | |
| Tag Width | 25.4mm | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Centred | |
| Overall Length | 161mm | |
| Length | 77mm | |
| Diameter | 52.6mm | |
| Width | 53mm | |
| Height | 53mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 250A | ||
Product Type British Standard Fuse | ||
Fuse Size 53 x 160 mm | ||
Voltage 660V | ||
Standards/Approvals IEC, RoHS, CE | ||
Fixing Centres 133 mm | ||
Tag Width 25.4mm | ||
High Rupture Capacity Yes | ||
Tag Orientation Centred | ||
Overall Length 161mm | ||
Length 77mm | ||
Diameter 52.6mm | ||
Width 53mm | ||
Height 53mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton British Standard Fuse, 250A Current Rating, 660V Voltage Rating - TKM250
This British Standard Fuse is designed for effective electrical protection, featuring a current rating of 250A and a voltage rating of 660V. It complies with BS88 and IEC 60269 standards, and its dimensions are 161x53x53mm, making it suitable for various electrical systems. This fuse ensures performance in high-voltage applications while offering a secure method of circuit protection.
Features & Benefits
• Compliance with BS88 and IEC 60269 standards
• 250A current rating for robust performance
• Suitable for 660V applications
• Compact design for straightforward installation
• Designed for gG applications to effectively manage overloads
Applications
• Protection for industrial electrical systems
• Machinery requiring high-voltage safeguarding
• Power distribution setups needing dependable fusing
• Scenarios where overload protection is essential
Can it be used in high-voltage environments?
Yes, it is rated for applications up to 660V.
Is it suitable for residential electrical systems?
It is primarily intended for industrial and commercial applications.
Will it provide protection against overloads?
Yes, it is designed to manage gG fuse applications effectively.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 315A British Standard Fuse 53 x 160 mm 660V, 133 mm
- Eaton 250A Tag Fuse 53 x 160 mm 660 V ac, 460V dc, 133 mm
- Eaton 315A Tag Fuse 53 x 160 mm 660 V ac, 460V dc, 133 mm
- Eaton 400A British Standard Fuse C1 660V, 133 mm
- Eaton 160A British Standard Fuse B2 415V, 133 mm
- Eaton 160A British Standard Fuse B2 660V ac, 111 mm
- Eaton 160A British Standard Fuse A4 660V ac, 93.7 mm
- Eaton 250A British Standard Fuse B2 415V, 133 mm