Eaton 100A British Standard Fuse B1 415V, 111 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩1,347,000.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 10 units)*

₩2,694,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
10 - 40₩269,412.00₩2,694,120.00-
50 +₩242,472.00₩2,424,720.00₩1,347,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8466
제조사 부품 번호:
CD100M160
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

British Standard Fuse

Current Rating

100A

Fuse Size

B1

Voltage

415V

Standards/Approvals

CE, BS88, RoHS, IEC 60269

Fixing Centres

111 mm

Application Category

gM

Tag Width

14.3mm

Fuse Speed

F

High Rupture Capacity

Yes

Overall Length

126mm

Length

58.5mm

Tag Orientation

Centred

Height

26mm

Diameter

26mm

Width

26mm

Series

Eaton Bussmann

COO (Country of Origin):
HU

Eaton British Standard Fuse, 100A Current Rating, 415V Voltage Rating - CD100M160


This British Standard fuse is suitable for high-performance applications that require dependable current interruption. With a current rating of 100A and a voltage rating of 415V, it complies with strict electrical standards. The fuse meets BS88 and IEC 60269 specifications, making it appropriate for diverse industrial and commercial settings. Its compact dimensions of 126x26x26mm facilitate easy integration into existing systems.

Features & Benefits


• High rupture capacity enhances safety during overload conditions

• Adheres to BS88 specifications for performance assurance

• IEC 60269 compliance for wider application acceptance

• gM application category appropriate for general use

• Fixed centres of 111mm simplify installation

• Compact design aids in space-saving configurations

Applications


• Used in industrial machines for circuit protection

• Suitable for commercial electrical panels

• Ideal for equipment requiring high rupture capacity

• Applicable in automation systems demanding stability

• Utilised in power distribution and control systems

Can it handle fluctuations in electrical loads?


Yes, it is designed with a high rupture capacity to manage load variations.

Will it fit into standard fuse holders?


Yes, its dimensions of 126x26x26mm allow it to fit common holders.

Is it suitable for outdoor use?


The fuse is intended for indoor applications; specific environmental conditions should be evaluated.

Does it comply with international standards?


It meets both BS88 and IEC 60269 standards for broader application.

Note

Eaton formerly known as Bussmann

관련된 링크들