대량 구매 할인 받기
125개 더 담고 ₩75,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩75,440.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩15,088.00 | ₩75,440.00 | - |
| 125 - 495 | ₩14,484.00 | ₩72,420.00 | ₩75,500.00 |
| 500 + | ₩14,280.00 | ₩71,400.00 | ₩404,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-9599
- 제조사 부품 번호:
- ESD50
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Fuse Type | HRC | |
| Fuse Size | F2 | |
| Voltage | 415 | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Tag Width | 15mm | |
| Tag Type | Blade | |
| Fuse Characteristics | Industrial HRC Fuse | |
| Length | 67.3mm | |
| Overall Length | 67mm | |
| Diameter | 17.5mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Fuse Type HRC | ||
Fuse Size F2 | ||
Voltage 415 | ||
Standards/Approvals No | ||
Application Category gG | ||
Tag Width 15mm | ||
Tag Type Blade | ||
Fuse Characteristics Industrial HRC Fuse | ||
Length 67.3mm | ||
Overall Length 67mm | ||
Diameter 17.5mm | ||
Series Bussmann | ||
제외

Eaton British Standard Fuse, 80kA Breaking Capacity, Pack of 5 - ESD50
Stop electrical faults in their tracks with this British Standard fuse from Eaton. It breaks when short circuits or overcurrents occur, which protects equipment and cuts downtime out of the picture. Thanks to its low-temperature rise, you can safely install the unit in high-density enclosures. Offset tags make bolting it onto a holder a piece of cake. With an overall length of just 67mm, this compact device takes up minimal space in your switchgear, medical imaging installations and automated factory applications.
Features & Benefits
• 50A current rating for use with heavy-duty applications
• Weighs just 29.85g, putting minimal strain on systems
Which fuse holders are compatible with this British Standard fuse?
The unit slots accurately into Eaton rail mount fuse holders (such as 247-9492).
What type of fuse is this?
This is an HRC fuse, which means it has a high-rupturing capacity as it's made from heat-resistant material filled with powder. Under normal conditions, the fuse element stays below melting point and carries current without a hitch. When the current spikes, it immediately melts and the circuit is broken.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 63A British Standard Fuse F2 415
- Eaton 40A British Standard Fuse F2 415
- RS PRO 50A British Standard Fuse F2 415 V ac, 250V dc
- Eaton 32A British Standard Fuse A1 415V, 42.5 mm
- Eaton 250A British Standard Fuse B2 415V, 133 mm
- Eaton 160A British Standard Fuse B2 415V, 133 mm
- Eaton 200A British Standard Fuse B2 415V, 133 mm
- RS PRO 40A British Standard Fuse F2 415V ac