Eaton 200A Tag Fuse 76 x 356 mm 3.6kV

Subtotal (1 pack of 3 units)*

₩5,541,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩5,541,860.00₩1,847,286.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-057
제조사 부품 번호:
3.6WFFHO200
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

200A

Fuse Size

76 x 356 mm

Voltage

3.6kV

Standards/Approvals

BS 2692-1

Application Category

Motor Protection

Fuse Speed

Back-up

High Rupture Capacity

50 kAIC

Length

254mm

Overall Length

254mm

Height

76mm

Diameter

76mm

Width

76mm

Series

Eaton Bussmann

제외

COO (Country of Origin):
HU

Eaton Tag Fuse, 200A Current Rating, 3.6kV Voltage - 3.6WFFHO200


This tag fuse is a high-voltage protective device designed to safeguard motor circuits in industrial installations. It operates at medium voltage and provides back-up protection for rotating equipment, helping to interrupt fault currents and limit damage in automation and electrical systems.

Features and Benefits:


• Rated for 200A to protect motor circuits under overloads
• Operates at 3.6kV to match medium-voltage systems
• High rupturing capacity of 50kAIC to interrupt large fault currents
• Back-up fuse speed to provide delayed clearing for co-ordination
• Complies with BS2692-1 to meet relevant industry specifications

Applications


• Suitable for motor protection in manufacturing plants
• Ideal for use in switchgear feeding motors and starters
• Used with medium-voltage motor control centres
• Can be used for back-up protection in industrial distribution panels

What is the fuse’s construction footprint for panel planning?


The fuse presents a Compact cylindrical form with a diameter of 76mm and an overall length of 254mm, enabling straightforward accommodation in fuse holders designed for 76x356mm fuse assemblies.

What electrical environment is this suitable for?


It is intended for 3.6 kV systems where a 200A protective element is required, particularly where co-ordination with primary protection and motor starting characteristics is necessary.

How does its clearing characteristic affect co-ordination with downstream devices?


As a back-up device it provides time-delayed interruption, allowing transient motor inrush currents to pass while still isolating sustained faults to protect upstream equipment.

Are there standards-related considerations for installation?


Installation should follow guidance for devices conforming to BS2692-1 to ensure correct mounting, rating matching and electrical clearances within medium-voltage switchgear.

관련된 링크들