Eaton 250A Tag Fuse 76 x 292 mm 3.6kV
- RS 제품 번호:
- 228-727
- 제조사 부품 번호:
- 3.6WKLSJ250
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩6,622,840.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩6,622,840.00 | ₩2,207,614.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-727
- 제조사 부품 번호:
- 3.6WKLSJ250
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 250A | |
| Product Type | Tag Fuse | |
| Fuse Size | 76 x 292 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | VDE 0670-4, DIN 43625, IEC60282-1 | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| High Rupture Capacity | 50 kAIC | |
| Length | 292mm | |
| Overall Length | 292mm | |
| Width | 76mm | |
| Diameter | 76mm | |
| Height | 76mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 250A | ||
Product Type Tag Fuse | ||
Fuse Size 76 x 292 mm | ||
Voltage 3.6kV | ||
Standards/Approvals VDE 0670-4, DIN 43625, IEC60282-1 | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
High Rupture Capacity 50 kAIC | ||
Length 292mm | ||
Overall Length 292mm | ||
Width 76mm | ||
Diameter 76mm | ||
Height 76mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 250A Current Rating, 3.6kV Voltage - 3.6WKLSJ250
This tag fuse provides motor protection in high-voltage installations and is designed as a cartridge-style protective device for electrical systems operating at medium voltage. It functions as a backup protective element to interrupt fault currents and protect downstream equipment in industrial settings. The unit conforms to recognised international standards for high-voltage fuses.
Features & Benefits
• Rated for 250A delivering dependable overcurrent interruption
• Operates at 3.6kV enabling medium-voltage system compatibility
• High rupture capability of 50kAIC limits fault energy transfer
• Back-up fuse speed offers coordination with primary protection
• Complies with IEC60282-1 to support standardised performance
• Designed for DIN 43625 mounting to fit common fuse holders
• Operates at 3.6kV enabling medium-voltage system compatibility
• High rupture capability of 50kAIC limits fault energy transfer
• Back-up fuse speed offers coordination with primary protection
• Complies with IEC60282-1 to support standardised performance
• Designed for DIN 43625 mounting to fit common fuse holders
**Applications**
• Suitable for motor protection in industrial motor control panels
• Ideal for use in distribution feeders supplying electric motors
• Used with switchgear where a high rupture cartridge is required
• Can be used for retrofit replacements in DIN 43625 fuse bases
• Suitable for protection in automation control cubicles handling medium voltage
• Ideal for use in distribution feeders supplying electric motors
• Used with switchgear where a high rupture cartridge is required
• Can be used for retrofit replacements in DIN 43625 fuse bases
• Suitable for protection in automation control cubicles handling medium voltage
What physical form factor does it present for installation?
The device is a cylindrical cartridge with a 76mm diameter and an overall length of 292mm for use in corresponding holders.
Which standards verify its electrical performance?
It meets VDE 0670-4 and IEC60282-1 specifications for electrical and rupture performance.
What mounting Interface is required for compatibility?
It is intended for DIN 43625 style mounting and a 76mm physical width to match those fuse bases.
How does its operating role affect system protection strategy?
As a back-up element, it is sized to interrupt high fault currents and coordinate with Faster upstream protection to safeguard motors.