Eaton 160A Tag Fuse 76 mm x 356 mm 3.6kV
- RS 제품 번호:
- 228-724
- 제조사 부품 번호:
- 3.6WFFHO160
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩5,085,980.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩5,085,980.00 | ₩1,695,326.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-724
- 제조사 부품 번호:
- 3.6WFFHO160
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 160A | |
| Product Type | Tag Fuse | |
| Fuse Size | 76 mm x 356 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | British Standard | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| High Rupture Capacity | 50 kAIC | |
| Length | 254mm | |
| Width | 76mm | |
| Height | 76mm | |
| Diameter | 76mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 160A | ||
Product Type Tag Fuse | ||
Fuse Size 76 mm x 356 mm | ||
Voltage 3.6kV | ||
Standards/Approvals British Standard | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
High Rupture Capacity 50 kAIC | ||
Length 254mm | ||
Width 76mm | ||
Height 76mm | ||
Diameter 76mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 160A Current Rating, 3.6kV Voltage - 3.6WFFHO160
This tag fuse is a high-voltage protective device designed to safeguard motors and associated circuits in industrial electrical systems. It operates as a back-up element in distribution and control installations, interrupting excessive current to protect downstream equipment. The product is intended for environments where a compact, robust fuse is required to handle medium-voltage motor protection duties while conforming to recognised British Standard requirements.
Features & Benefits
• 3.6kV rated voltage provides safe operation at medium-voltage levels
• 160A current rating protects motors against sustained overloads
• Back-up fuse speed offers coordination with fast-acting protective devices
• 50kAIC high rupturing capacity limits fault energy during short circuits
• 76mm diameter allows compatibility with standard tag fuse holders
• 160A current rating protects motors against sustained overloads
• Back-up fuse speed offers coordination with fast-acting protective devices
• 50kAIC high rupturing capacity limits fault energy during short circuits
• 76mm diameter allows compatibility with standard tag fuse holders
**Applications**
• Suitable for motor starter panels requiring medium-voltage protection
• Ideal for switchgear retrofits needing British Standard approved fuses
• Used with distribution boards in industrial automation systems
• Can be used for replacement in high-voltage motor protection circuits
• Ideal for switchgear retrofits needing British Standard approved fuses
• Used with distribution boards in industrial automation systems
• Can be used for replacement in high-voltage motor protection circuits
What physical form factor should I account for when planning installation?
The fuse presents a cylindrical profile with a length of 254mm and a diameter of 76mm, fitting holders built for 76x356mm fuse envelopes.
How does it perform under short-circuit conditions?
It withstands and interrupts faults up to 50kAIC, limiting prospective fault energy on the protected circuit.
Which electrical systems is it compatible with?
It is intended for 3.6kV systems and functions as a back-up element in motor protection schemes rated at 160A.
What distinguishes it as a replacement option for existing equipment?
Its specifications match standard high-voltage tag fuse dimensions and ratings, enabling substitution where a 76x356mm, 160A HRC tag fuse is required.