Eaton 250A Tag Fuse 76 x 254 mm 3.6kV

Subtotal (1 pack of 3 units)*

₩8,387,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩8,387,660.00₩2,795,886.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-960
제조사 부품 번호:
3.6WKFHO250
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

250A

Product Type

Tag Fuse

Fuse Size

76 x 254 mm

Voltage

3.6kV

Standards/Approvals

BS 2692-1

Application Category

Motor Protection

Fuse Speed

Back-up

Length

254mm

Overall Length

254mm

Width

76mm

Height

76mm

Series

Bussmann

제외

COO (Country of Origin):
HU

Eaton Tag Fuse, 250A Current Rating, 3.6kV Voltage - 3.6WKFHO250


This tag fuse provides overcurrent protection for three-phase motor systems operating at medium voltage. It is intended as a protective element in motor circuits, offering a back-up function to isolate faults and support safe operation within industrial electrical installations.

Features and Benefits:


• Rated for 250A continuous operation ensuring defined trip capacity
• Designed for 3.6kV network voltages to match medium-voltage systems
• Back-up speed performance to support co-ordination with fast-acting devices
• Manufactured to BS2692-1 to align with established UK fuse standards
• Robust construction for installation in heavy-duty motor protection panels

Applications


• Suitable for motor starter panels in manufacturing facilities
• Ideal for protection of pump and compressor motor feeds
• Used with switchgear assemblies in industrial distribution networks
• Can be used for replacing cartridge fuses in medium-voltage motor circuits

What electrical environment is this fuse intended for?


It is intended for medium-voltage motor circuits rated at 3.6kV and designed to operate within such distribution systems.

How does the fuse interact with Faster protective devices?


Its back-up operating speed allows it to act as the secondary protective element, clearing faults that outlast primary fast-acting devices.

What standard indicates its design and testing basis?


The component is produced to the BS2692-1 specification, which defines performance and test criteria for this class of fuse.

What form factor does the product use for installation?


It is supplied as a cartridge-style fuse measuring 76mm by 254mm for insertion into compatible holders.

Which rating determines its continuous current capability?


The unit carries a nominal current rating of 250A for continuous service in motor protection applications.

관련된 링크들