Eaton 355A Tag Fuse 76 x 254 mm 3.6kV
- RS 제품 번호:
- 228-726
- 제조사 부품 번호:
- 3.6WKFHO355
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩9,852,920.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩9,852,920.00 | ₩3,284,306.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-726
- 제조사 부품 번호:
- 3.6WKFHO355
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 355A | |
| Product Type | Tag Fuse | |
| Fuse Size | 76 x 254 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | British Standard | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| High Rupture Capacity | 50 kAIC | |
| Length | 254mm | |
| Width | 76mm | |
| Height | 76mm | |
| Diameter | 76mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 355A | ||
Product Type Tag Fuse | ||
Fuse Size 76 x 254 mm | ||
Voltage 3.6kV | ||
Standards/Approvals British Standard | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
High Rupture Capacity 50 kAIC | ||
Length 254mm | ||
Width 76mm | ||
Height 76mm | ||
Diameter 76mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 355A Current Rating, 3.6kV Voltage - 3.6WKFHO355
This tag fuse is a high-voltage protective device designed for motor protection duties in industrial electrical systems. It operates at 3.6 kV and is intended to provide reliable interruption capability for circuits where back-up protection is required. The product conforms to British Standard criteria and is suited to installations where a high rupture capability is necessary.
Features & Benefits
• 355A continuous rating provides defined motor overcurrent protection
• 50 kAIC fault endurance limits prospective fault currents
• Back-up speed offers delayed operation for co-ordination
• High-voltage rating supports 3.6 kV system compatibility
• Cylindrical form factor enables secure cartridge retention
• 50 kAIC fault endurance limits prospective fault currents
• Back-up speed offers delayed operation for co-ordination
• High-voltage rating supports 3.6 kV system compatibility
• Cylindrical form factor enables secure cartridge retention
**Applications**
• Suitable for protecting medium-voltage motor feeders in industrial plants
• Ideal for use in switchgear requiring co-ordinated back-up protection
• Used for safeguarding transformers and distribution circuits against sustained overloads
• Can be used for retrofitting older 3.6 kV installations to meet rupture capacity needs
• Ideal for use in switchgear requiring co-ordinated back-up protection
• Used for safeguarding transformers and distribution circuits against sustained overloads
• Can be used for retrofitting older 3.6 kV installations to meet rupture capacity needs
What is the fuses Ability to interrupt short-circuit currents?
It has a high rupture capacity rated at 50 kAIC, enabling it to clear large fault currents without catastrophic failure.
How does its operating speed affect system co-ordination?
The back-up operating characteristic allows it to operate after primary protective devices, aiding selective tripping and preventing nuisance isolation.
What form factor considerations affect installation?
The unit presents a cylindrical geometry with a nominal 76mm diameter and compatibility with 76 x 254 mm fuse housings for straightforward replacement.
What voltage environments is it intended for?
It is specified for use in 3.6 kV networks, making it appropriate for medium-voltage motor protection and related distribution applications.