Eaton 250A Tag Fuse 76 x 442 mm 7.2kV
- RS 제품 번호:
- 228-707
- 제조사 부품 번호:
- 7.2WKMSJ250
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,865,340.00
제조사가 재고 비축중
- 2027년 5월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,865,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-707
- 제조사 부품 번호:
- 7.2WKMSJ250
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | 76 x 442 mm | |
| Voltage | 7.2kV | |
| Standards/Approvals | VDE 0670-4 DIN 43625 IEC60282-1 | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| High Rupture Capacity | 63 kAIC | |
| Overall Length | 442mm | |
| Length | 442mm | |
| Height | 76mm | |
| Width | 76mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 250A | ||
Fuse Size 76 x 442 mm | ||
Voltage 7.2kV | ||
Standards/Approvals VDE 0670-4 DIN 43625 IEC60282-1 | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
High Rupture Capacity 63 kAIC | ||
Overall Length 442mm | ||
Length 442mm | ||
Height 76mm | ||
Width 76mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 250A Current Rating, 7.2kV Voltage - 7.2WKMSJ250
This tag fuse provides overcurrent protection for motor circuits in medium-voltage systems, designed to act as a backup protective device in industrial environments. It is intended for installation where controlled interruption of fault currents is required to protect downstream equipment and minimise disturbance to wider electrical systems.
Features & Benefits
• Rated for 250 A to handle substantial motor load currents
• Operates at 7.2 kV enabling medium-voltage network use
• Back-up speed to clear sustained faults while coordinating with primary protection
• High rupture capacity of 63 kAIC for safe interruption of large fault currents
• Operates at 7.2 kV enabling medium-voltage network use
• Back-up speed to clear sustained faults while coordinating with primary protection
• High rupture capacity of 63 kAIC for safe interruption of large fault currents
**Applications**
• Suitable for motor protection in industrial drive systems
• Ideal for feeder protection in manufacturing plants
• Used with switchgear in medium-voltage distribution panels
• Can be used for replacement in systems requiring DIN 43625 format fittings
• Ideal for feeder protection in manufacturing plants
• Used with switchgear in medium-voltage distribution panels
• Can be used for replacement in systems requiring DIN 43625 format fittings
What physical form factor should I plan for when replacing an existing unit?
The product uses a tag-style fusible element with a rectangular cross-section measuring 76mm in width and an overall length of 442mm, requiring compatible holder spacing and clearances.
How does the fuse behave during a short-circuit event?
It interrupts large fault currents by utilising its high rupture capacity, isolating the fault while serving as a backup to Faster protective devices.
Which environmental rating or approvals define its suitability for industry use?
It complies with recognised electrical performance standards VDE 0670-4 and IEC 60282-1 that specify high-voltage fuse construction and test criteria.
What installation current capability should my system deliver for optimal operation?
The fuse is specified for a continuous current rating of 250A, so system conductors and connections should support that continuous load without degradation.