Eaton 355A Tag Fuse 76 x 442 mm 7.2kV

Subtotal (1 unit)*

₩3,683,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,683,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-161
제조사 부품 번호:
7.2WKMSJ355 7.2KV 355A 3" MOTORSTART FUSE
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

355A

Product Type

Tag Fuse

Fuse Size

76 x 442 mm

Voltage

7.2kV

Standards/Approvals

DIN 43625, IEC60282-1, VDE 0670-4

Application Category

Motor Protection

Fuse Speed

Back-up

Overall Length

442mm

Length

442mm

Height

76mm

Width

76mm

Series

Bussmann

제외

COO (Country of Origin):
HU

Eaton Tag Fuse, 355A Current Rating, 7200V Voltage - 7.2WKMSJ355 7.2KV 355A 3 MOTORSTART FUSE


This tag fuse is a high-voltage protective device designed to interrupt fault currents in motor-starter circuits and provide back-up protection in industrial electrical systems. It operates at distribution voltages and is intended for use where motor protection and coordinated isolation are required, delivering dependable interruption for high-energy faults while remaining suitable for installation in standard fuse holders.

Features and Benefits:


• 355A rating enables robust motor-starter protection
• 7200V voltage capacity for high-voltage applications
• Back-up fuse speed offers selective fault-clearing
• Conforms to DIN43625 and IEC60282-1 standards
• VDE0670-4 certification supports regulatory acceptance
• Tag form factor simplifies identification and replacement

Applications


• Suitable for protecting 7.2kV motor starters in industrial plants
• Ideal for use in high-voltage distribution panels
• Used with switchgear requiring back-up overcurrent protection
• Can be used for motor protection in automation systems

What does the fuse’s back-up speed imply for coordination?


Back-up speed means the element is designed to operate for high-energy faults, allowing downstream protective devices to clear smaller faults first while the fuse interrupts larger fault currents when necessary.

How does the tag format assist maintenance teams?


The tag-style construction provides a readily visible identification surface, facilitating quicker replacement and inventory management during routine servicing.

What physical form factors are relevant to mounting?


The product presents a rectangular profile with a narrow cross-section suitable for three-inch holder arrangements and typical high-voltage fuse clips.

Which safety approvals indicate suitability for industrial installations?


Certification to DIN43625, IEC60282-1 and VDE0670-4 demonstrates compliance with recognised standards for high-voltage fuse performance and construction.

관련된 링크들