Infineon TLE94713ESXUMA1 System-On-Chip 24-Pin TSDSO-24

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩11,568,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
3000 - 3000₩3,856.00₩11,569,200.00
6000 - 6000₩3,780.00₩11,338,200.00
9000 +₩3,666.00₩10,998,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-2899
제조사 부품 번호:
TLE94713ESXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

System-On-Chip

Mount Type

Surface

Package Type

TSDSO-24

Pin Count

24

Interface Type

CAN, LIN

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

TLE94713ES

Width

950μm

Standards/Approvals

RoHS, ISO 11898-2:2016

Height

3.9mm

Length

8.65mm

Automotive Standard

AEC-Q100, AEC-Q101

The Infineon TLE94713ESXUMA1 is a monolithically integrated circuit in an exposed pad PG-TSDSO-24-1 (150 mil) power package. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking (incl. FD tolerant mode) for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device.

High-Voltage Measurement function as alternative pin assignment

Fail Output for Fail-Safe signalization

Configurable wake-up sources

Reset & Interrupt outputs

Configurable timeout and window watchdog

Overtemperature and short circuit protection feature

Dedicated TEST pin for SBC Development Mode entry (watchdog counter stopped) Software compatible to other SBC families TLE926x and TLE927x

Wide input voltage and temperature range

Optimized for Electromagnetic Compatibility (EMC) and low Electromagnetic Emission (EME)

Optimized for high immunity against Electromagnetic Interference (EMI)

AEC Qualified & Green Product (RoHS compliant)

관련된 링크들