Infineon TLE94110ESXUMA1 2, 2 A 24-Pin 40V, PG-TSDSO-24

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩9,960,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
3000 - 3000₩3,320.00₩9,960,000.00
6000 - 6000₩3,254.00₩9,760,800.00
9000 +₩3,156.00₩9,468,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-8980
제조사 부품 번호:
TLE94110ESXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Motor Driver IC

Output Current

2A

Pin Count

24

Package Type

PG-TSDSO-24

Fall Time

80ns

Number of Outputs

10

Rise Time

80ns

Minimum Supply Voltage

40V

Number of Drivers

2

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

8.65mm

Series

TLE

Width

3.9mm

Standards/Approvals

No

Height

1.15mm

Mount Type

Surface

Automotive Standard

No

Infineon TLE Series Motor Driver IC, 40V Maximum Supply Voltage, 2A Output Current - TLE94110ESXUMA1


This motor driver IC is a dual-channel high-voltage driver designed to control motors and actuators in industrial electronic systems. It operates across a wide temperature span suitable for demanding environments and provides multiple outputs to manage several load channels with moderate current capability. The device is supplied in a Compact surface-mount package intended for integration on dense assemblies.

Features and Benefits:


• 40V supply range enables high-voltage motor control
• 2A output current supports moderate-load motors
• Dual drivers allow independent control of two channels
• 10 outputs permit multi-channel load management
• 80ns rise and fall times reduce switching losses
• Operation from -40°C to 150°C supports harsh environments

Applications


• Suitable for industrial motor control modules
• Ideal for multi-channel actuator interfaces
• Used with Compact power assemblies on dense boards
• Can be used for robotic drive electronics
• Suitable for control systems requiring fast switching

What package type should I expect for PCB mounting?


It arrives in a 24-pin PG-TSDSO-24 surface-mount package for SMT assembly.

How many outputs are available for system partitioning?


Ten discrete outputs allow distribution of control signals across several loads.

What thermal range can it tolerate in heavy-use scenarios?


The device is rated to operate down to -40°C and up to 150°C for elevated-temperature use.

What electrical switching performance affects EMI and efficiency?


Rise and fall transitions are specified at 80ns, influencing switching behaviour and losses.

How Compact is the device for space-constrained designs?


The package measures 8.65 mm in length, 3.9 mm in width and 1.15 mm in height.

관련된 링크들