Infineon TLE9471ESXUMA1 System-On-Chip 24-Pin TSDSO-24

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

6000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩10,458,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 8월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
3000 - 3000₩3,486.00₩10,456,200.00-
6000 - 6000₩3,416.00₩10,246,800.002%
9000 +₩3,314.00₩9,939,600.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-2902
제조사 부품 번호:
TLE9471ESXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

System-On-Chip

Mount Type

Surface

Package Type

TSDSO-24

Pin Count

24

Interface Type

LIN, CAN

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

TLE9471ES

Width

950μm

Height

3.9mm

Length

8.65mm

Standards/Approvals

RoHS, ISO 11898-2:2016

Automotive Standard

AEC-Q101, AEC-Q100

The Infineon TLE9471ESXUMA1 is a monolithically integrated circuit in an exposed pad PG-TSDSO-24-1 (150 mil) power package. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device.

Very low quiescent current consumption in Stop- and Sleep Mode

Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode

Low-Drop Buck DC/DC Voltage Regulator 5 V, 500 mA for main supply with integrated spread spectrum modulation feature for optimum EMC performance

Low-Drop Linear Voltage Regulator 5 V, 100 mA, protected features for off-board usage

관련된 링크들