Eaton Switch Disconnector Shaft 600 mm, 4K Series

Subtotal (1 unit)*

₩78,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩78,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-376
제조사 부품 번호:
1319329 4K12600MMK4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Switch Disconnector Shaft

Length

600mm

Width

12mm

Series

4K

제외

COO (Country of Origin):
GB
The Eaton 4K accessory drive shaft is a meticulously engineered component designed for enhanced performance in various applications. With a length of 600mm and a diameter of 12mm, it ensures compatibility with a wide range of systems while providing exceptional durability. The drive shaft is built to withstand challenging environments, with a rated operational temperature ranging from -25°C to 55°C, making it suitable for both cold and hot operating conditions. Its static heat dissipation and compliance with CE certifications underscore its reliability and safety. Ideal for panel builders, this drive shaft supports seamless installation processes and meets stringent product standards to guarantee user satisfaction and peace of mind. Experience high-quality craftsmanship and robust functionality made to serve demanding tasks across multiple sectors.

Designed to operate effectively in varying temperature conditions

CE certified, ensuring compliance with European safety standards

Constructed for easy integration into existing systems

Offers excellent mechanical stability due to its robust design

Facilitates enhanced heat dissipation without current dependency

Meets rigorous product standards for reliability and performance

Ideal for applications requiring high precision and reliability

Backed by Eaton's reputation for quality and innovation

관련된 링크들