Eaton Switch Disconnector Shaft 245 mm, 4K Series
- RS 제품 번호:
- 243-596
- 제조사 부품 번호:
- 1050242 4K10K3H245
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩52,642.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,642.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-596
- 제조사 부품 번호:
- 1050242 4K10K3H245
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Length | 245mm | |
| Product Type | Switch Disconnector Shaft | |
| Width | 10mm | |
| Series | 4K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Length 245mm | ||
Product Type Switch Disconnector Shaft | ||
Width 10mm | ||
Series 4K | ||
- COO (Country of Origin):
- GB
The Eaton 4K accessory drive shaft is a specialised component designed to enhance the functionality of K3 rotary handles. Tailored for precision and reliability, this product is an essential addition for those seeking to optimise operational efficiency in their systems. With a blend of robust engineering and thoughtful design, it promises durability and seamless integration into existing setups. The drive shaft meets stringent specifications, ensuring it can withstand the demanding environments typical of industrial applications. Its dimensions of 10 x 10 mm for the shaft diameter and a length of 245 mm make it suitable for a variety of configurations, making it a versatile choice for professionals in the field. Compliance with international standards further underscores its quality, making it a trusted option for users requiring high performance.
Designed specifically for K3 rotary handles
Robust construction ensures longevity and reliability
Compact dimensions allow for versatile applications
Meets rigorous international compliance standards
Ideal for use in diverse industrial environments
Easily integrates with existing systems for enhanced efficiency
관련된 링크들
- Eaton Switch Disconnector Shaft 600 mm, 4K Series
- Eaton Switch Disconnector Shaft 400 mm, 4K Series
- Eaton Switch Disconnector Shaft 200 mm, 4K Series
- Eaton Switch Disconnector Shaft 135 mm, 4K Series
- Eaton Switch Disconnector Shaft 185 mm, 4K Series
- Eaton Switch Disconnector Shaft 300 mm, 4K Series
- Eaton Switch Disconnector Shaft 172 mm, 4K Series
- Eaton Switch Disconnector Shaft 116 mm, 4K Series