Eaton Switch Disconnector Shaft 116 mm, 4K Series

Subtotal (1 unit)*

₩17,542.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,542.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-863
제조사 부품 번호:
1314996 4K6116MMK1/2S
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Length

116mm

Product Type

Switch Disconnector Shaft

Width

70mm

Series

4K

제외

COO (Country of Origin):
BR
The Eaton 4K Accessory Drive Shaft is designed for seamless integration with K1 and K2S rotary handles. Boasting a compact shaft diameter of 6 x 6 mm and a shaft length of 116 mm, this accessory ensures precise and efficient operation, translating user input into smooth functionality. Crafted with high-quality materials, it adheres to rigorous compliance standards while offering versatility for various applications. This drive shaft not only enhances operational performance but also encapsulates reliability, making it a vital component for any setup requiring expert engineering behind its functioning.

Built to facilitate specific rotary handle applications, ensuring targeted performance

Engineered to meet comprehensive product standards for safety and reliability

Lightweight at just 0.035 kg, reducing overall system weight

Designed for impressive dimensions that enhance space efficiency

Constructed for exceptional durability under varying environmental conditions

Allows for a wide ambient temperature range to suit various operational settings

Easily integrates with existing systems for straightforward installation

Reflects the brand's commitment to excellence in low-voltage technology

관련된 링크들