Eaton Switch Disconnector Shaft 600 mm, 4K Series
- RS 제품 번호:
- 241-375
- 제조사 부품 번호:
- 1319322 4K10600MMK3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩50,060.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-375
- 제조사 부품 번호:
- 1319322 4K10600MMK3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector Shaft | |
| Length | 600mm | |
| Width | 10mm | |
| Series | 4K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector Shaft | ||
Length 600mm | ||
Width 10mm | ||
Series 4K | ||
제외
- COO (Country of Origin):
- GB
The Eaton drive shaft is designed to offer exceptional reliability and performance in a wide range of applications. Tailored for use in both commercial and industrial contexts, its robust structure guarantees durability, making it an essential component for efficient operation. This product boasts a length of 600mm, optimising it for various uses while maintaining compact dimensions. The advanced design ensures compatibility with multiple rotary handles, delivering versatility and ease of integration. With excellent compliance features, this drive shaft excels in environments requiring stringent operational standards, offering peace of mind in every application.
Robust construction ensures long-lasting durability
Designed for compatibility with a variety of rotary handles
Optimised length for enhanced usage in diverse applications
Adherence to CE compliance for safety and regulatory assurance
Efficient thermal management capabilities for reliable performance
Excellent resistance to corrosion and UV radiation for extended lifespan
Lightweight design aids in easy handling and installation
관련된 링크들
- Eaton Switch Disconnector Shaft 600 mm, 4K Series
- Eaton Switch Disconnector Shaft 300 mm, 4K Series
- Eaton Switch Disconnector Shaft 172 mm, 4K Series
- Eaton Switch Disconnector Shaft 116 mm, 4K Series
- Eaton Switch Disconnector Shaft 400 mm, 4K Series
- Eaton Switch Disconnector Shaft 180 mm, 4K Series
- Eaton Switch Disconnector Shaft, DUMECO Series
- Eaton Switch Disconnector Shaft 245 mm, 4K Series