Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
- RS 제품 번호:
- 252-394
- 제조사 부품 번호:
- 195236 SPRT12-350/3+NPE-AX
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,047,760.00
제조사가 재고 비축중
- 2027년 4월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,047,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-394
- 제조사 부품 번호:
- 195236 SPRT12-350/3+NPE-AX
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 350V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 50A | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Depth | 142.4mm | |
| Length | 95.2mm | |
| Height | 71.2mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 350V | ||
Mount Type Plug-in | ||
Maximum Surge Current 50A | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Depth 142.4mm | ||
Length 95.2mm | ||
Height 71.2mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector exemplifies reliability and efficiency for industrial applications. Designed with a robust three pole configuration, it ensures dependable performance while maintaining a high safety standard. The product is equipped with a grey knob and a metal shaft specifically tailored for installation in control panels with a depth of 400 mm, enhancing user convenience during operation. Engineered to handle a rated operational current up to 125 A, this device is ideal for various electrical control environments. With its meticulous design compliance to international standards, it not only guarantees optimal functionality but also brings peace of mind to operators through adherence to safety certifications.
IP20 protection rated
Voltage switching spark gap technology
관련된 링크들
- Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester