Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester

대량 구매 할인 받기

10개 더 담고 ₩180,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩180,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩180,320.00-
10 +₩162,300.00₩180,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-826
제조사 부품 번호:
167618 SPCT2-NPE60/1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Surge Protector

Suppressor Type

Surge Arrester

Maximum Voltage

260V

Mount Type

Plug-in

Maximum Surge Current

30kA

Series

xPole

Standards/Approvals

RoHS

Depth

80mm

Length

80mm

Height

67mm

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton Moeller series xPole - SPCT2 surge protection device delivers unparalleled safeguarding for your electrical systems. Designed to ensure maximum reliability and efficiency, this innovative surge protector is perfect for both residential and utility buildings. With its compact modular design and compliance with stringent safety standards, it easily integrates into existing installations without compromising on performance. Its impressive specifications, including a nominal discharge surge current of 30 kA, make it an essential choice for anyone seeking to protect sensitive electronic equipment from damaging voltage spikes. The product is crafted for durability and peace of mind, making it an invaluable addition to your electrical infrastructure.

Compact design allows for easy installation in various settings

Designed for high-voltage applications, enhancing system resilience

Optical signalling provides clear indication of operational status

Robust compliance with RoHS standards ensures environmental safety

Versatile application suitability for both residential and utility environments

관련된 링크들