Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester

Subtotal (1 pack of 2 units)*

₩347,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩173,750.00₩347,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-837
제조사 부품 번호:
170484 SPDT3-280
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Suppressor Type

Surge Arrester

Product Type

Surge Protector

Maximum Voltage

280V

Mount Type

Plug-in

Maximum Surge Current

10A

Series

xPole

Standards/Approvals

RoHS

Depth

52mm

Height

60mm

Length

17.5mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
RO
The Eaton surge arrester plug-in unit is designed to provide robust protection against transient overvoltages, ensuring the safety of your electrical devices. Ideal for residential buildings, utility spaces, and open areas, this device adheres to stringent test classes and standards, making it a reliable choice. Its compact dimensions facilitate easy installation, while its optical signalling feature enhances user interaction. This surge protection device not only offers exceptional protection but also complements modern electrical systems seamlessly, ensuring compliance with international safety standards. With a reputation for quality and durability, this unit stands as a critical component in safeguarding sensitive equipment from harmful surges.

Designed to protect end devices against transient overvoltages

Complies with IEC 61643-1+A1 test class III regulations

Suitable for various applications, including utility and residential buildings

Optical signalling feature provides clear operational visibility

Compact design allows for efficient use of space

Made from high-quality materials for enhanced durability

Robust voltage protection levels ensure superior device safety

Compatible with other surge protection systems to improve installation flexibility

관련된 링크들