Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- RS 제품 번호:
- 244-715
- 제조사 부품 번호:
- 167597 SPCT2-335
- 제조업체:
- Eaton
Subtotal (1 pack of 2 units)*
₩335,460.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩167,730.00 | ₩335,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-715
- 제조사 부품 번호:
- 167597 SPCT2-335
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Protector | |
| Maximum Voltage | 335V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 20kA | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Depth | 47mm | |
| Length | 47mm | |
| Height | 54mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Protector | ||
Maximum Voltage 335V | ||
Mount Type Plug-in | ||
Maximum Surge Current 20kA | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Depth 47mm | ||
Length 47mm | ||
Height 54mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton surge protection device is engineered for robust performance, ensuring unparalleled safety for residential and utility buildings alike. The Eaton Moeller series xPole - SPCT2 combines cutting-edge technology with a compact design, tailored to protect sensitive electrical systems from damaging voltage spikes. Offering first-rate protection, it excels in environments where reliability is paramount, making it the ideal choice for both new installations and retrofits. With its ability to handle high discharge surge currents, this device safeguards your power infrastructure efficiently and effectively, instilling peace of mind for homeowners and commercial providers. Its lightweight design coupled with modular spacing offers easy installation and maintenance, while its compliance with international standards endorses its quality and reliability.
Designed to protect against voltage surges in electrical systems
Compact modular design allows for flexible installation in various settings
Optical signalling provides real-time performance monitoring
Built to meet stringent compliance standards for reliability
Robust surge current handling capability ensures greater protection
관련된 링크들
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester