Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
- RS 제품 번호:
- 252-566
- 제조사 부품 번호:
- 195235 SPRT12-350/3-AX
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,497,500.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,497,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-566
- 제조사 부품 번호:
- 195235 SPRT12-350/3-AX
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 350V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 50A | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Height | 71.2mm | |
| Length | 106.8mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 350V | ||
Mount Type Plug-in | ||
Maximum Surge Current 50A | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Height 71.2mm | ||
Length 106.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton mounting rail frame is expertly designed to meet the needs of modern electrical installations. This robust accessory provides a sturdy foundation for your distribution boards, ensuring a reliable setup. Crafted with precision, it emphasizes functionality and durability, making it an essential component for any installation requiring a 5-row configuration. Its lightweight structure belies its strength, allowing for easy handling while maintaining superior performance standards. Built to comply with stringent RoHS regulations, this spare mounting rail reflects a commitment to sustainable practices while delivering exceptional service in various electrical applications.
IP20 protection rated
관련된 링크들
- Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 1kV Maximum Voltage Rating 15 A Maximum Surge Current Surge Arrester