Phoenix Contact, PT Surge Protection Plug 110V ac Maximum Voltage Rating 20 A Maximum Surge Current
- RS 제품 번호:
- 170-672
- 제조사 부품 번호:
- 2858441
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩2,010,900.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩201,090.00 | ₩2,010,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-672
- 제조사 부품 번호:
- 2858441
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 110V ac | |
| Mount Type | Terminal | |
| Maximum Surge Current | 20A | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 52mm | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Height | 45mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 110V ac | ||
Mount Type Terminal | ||
Maximum Surge Current 20A | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 52mm | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Height 45mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for MCR technology, offering coarse protection for four signal lines grounded on one side. It allows for easy testing and documentation with CHECKMASTER 2.
2 piece design for maximum ease of maintenance
Impedance neutral insertion and removal of protective plugs to maintain signal integrity
Complete product portfolio to meet all possible demands in MCR applications
관련된 링크들
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element