Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection

Subtotal (1 pack of 10 units)*

₩1,502,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩150,292.00₩1,502,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-552
제조사 부품 번호:
2839486
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Surge Protection

Product Type

Surge Protection Device

Maximum Voltage

24V dc

Mount Type

DIN Rail

Packaging

10 pieces

Series

PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

90mm

Depth

51.5mm

Standards/Approvals

EN 61643-21 A2:2013

Hazardous Area Certification

Ex ia IIC T4 to T6 ATEX

COO (Country of Origin):
DE
The Phoenix Contact surge protection base-element is designed to provide maximum ease of maintenance with a 2-piece design. It offers impedance-neutral insertion and removal of protective plugs to ensure the signal is not influenced during maintenance work. With a nominal voltage of 24 V DC, this base element is suitable for a 4-core floating EEx ia signal circuit, offering easy selection for all possible demands in MCR applications. The compact housing width of 17.5 mm allows for mounting on NS 35/7.5 and NS 35/15, making it a versatile solution for various applications.

Simplifies maintenance with two-piece structure

Impedance-neutral for easy plug handling

Narrow housing width for versatile mounting

Nominal voltage suitable for signal circuits

Easy selection for MCR applications

Reliable performance with minimal effort

관련된 링크들