Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- RS 제품 번호:
- 129-550
- 제조사 부품 번호:
- 2839648
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩2,263,820.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩226,382.00 | ₩2,263,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-550
- 제조사 부품 번호:
- 2839648
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Type 3 Surge Protection Plug | |
| Maximum Voltage | 60V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 500A | |
| Packaging | 10 pieces | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61643-11, IEC 61643-11 | |
| Depth | 51.7mm | |
| Height | 44.8mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Type 3 Surge Protection Plug | ||
Maximum Voltage 60V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 500A | ||
Packaging 10 pieces | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61643-11, IEC 61643-11 | ||
Depth 51.7mm | ||
Height 44.8mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed to protect power supply units with a nominal voltage of 48V AC. The protective plug guarantees that the signal is not affected during maintenance work, thanks to its impedance neutral insertion and removal. Additionally, it provides visual error display for quick troubleshooting.
Device protection type surge protection plug for IEC power supply system DC
Optical surge protection fault message for easy identification
Insulation characteristics include overvoltage category III and pollution degree 2
Complies with standards EN 61643 11 and IEC 61643 11 for reliable performance
Environmentally friendly with EU RoHS substance requirements fulfilled
관련된 링크들
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating Male Surge Protection Plug
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 10 A Maximum Surge Current