Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element
- RS 제품 번호:
- 170-549
- 제조사 부품 번호:
- 2856139
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩713,940.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩71,394.00 | ₩713,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-549
- 제조사 부품 번호:
- 2856139
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Surge Protection Base-Element | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Packaging | 10 pieces | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51.5mm | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Height | 90mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Surge Protection Base-Element | ||
Product Type Surge Protection Device | ||
Maximum Voltage 24V dc | ||
Mount Type DIN Rail | ||
Packaging 10 pieces | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 51.5mm | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Height 90mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection base-element is designed for 2 conductors of signal circuits grounded on one side. With a housing width of 17.5 mm, it offers maximum ease of maintenance with its 2-piece design. The impedance-neutral insertion and removal of protective plugs ensure that the signal is not influenced during maintenance work, making it ideal for MCR applications.
Mounts on NS 35/7.5 and NS 35/15
Easy maintenance with 2-piece design
Impedance-neutral insertion and removal
Suitable for all MCR applications
Nominal voltage of 24 V AC
Screw connection with M3 thread
관련된 링크들
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, VAL Surge Protection Device 1170V Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP Surge Protection Device 1800V Maximum Voltage Rating 40 kA Maximum Surge Current Base Element