Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- RS 제품 번호:
- 131-644
- 제조사 부품 번호:
- 2800777
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩247,580.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩247,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-644
- 제조사 부품 번호:
- 2800777
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 48V dc | |
| Mount Type | Terminal | |
| Maximum Surge Current | 20A | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 45mm | |
| Standards/Approvals | EN 61643-21/A1 | |
| Depth | 53.4mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 48V dc | ||
Mount Type Terminal | ||
Maximum Surge Current 20A | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 45mm | ||
Standards/Approvals EN 61643-21/A1 | ||
Depth 53.4mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for protecting double wires from analog and digital telecommunications interfaces. It features a predictive monitoring system with a 3 stage LED display, integration of the status message into the system controller, and impedance neutral insertion and removal for maintenance ease. With a maximum protection capacity for MCR applications, this plug offers optimal security for your telecommunications needs.
2 piece design for maximum maintenance ease
High discharge capacity for maximum protection in MCR applications
관련된 링크들
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating Male Surge Protection Plug
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Plug 48V ac Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating Surge Protection