Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 A Maximum Surge Current
- RS 제품 번호:
- 170-668
- 제조사 부품 번호:
- 2839570
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩3,869,580.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩386,958.00 | ₩3,869,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-668
- 제조사 부품 번호:
- 2839570
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 12V dc | |
| Mount Type | Terminal | |
| Maximum Surge Current | 20A | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 45mm | |
| Standards/Approvals | DIN VDE 0110-1 / IEC 60664-1, IEC 61643-21 | |
| Depth | 52mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 12V dc | ||
Mount Type Terminal | ||
Maximum Surge Current 20A | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 45mm | ||
Standards/Approvals DIN VDE 0110-1 / IEC 60664-1, IEC 61643-21 | ||
Depth 52mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for information technology applications, providing coarse and fine protection for two floating double wires in IT. With a design voltage of 12V DC, this plug offers easy testing and documentation with CHECKMASTER 2, a 2 piece design for maximum ease of maintenance, and impedance neutral insertion and removal for uninterrupted signal flow during maintenance work.
Impedance neutral insertion and removal for uninterrupted signal flow
Compliance with various VDE requirement classes for safety
Wide range of conductor cross section compatibility for flexibility
Multiple approvals for international acceptance
관련된 링크들
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating Male Surge Protection Plug
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 10 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 690 A Maximum Surge Current