Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 10 A Maximum Surge Current
- RS 제품 번호:
- 135-820
- 제조사 부품 번호:
- 2856058
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩2,183,300.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩218,330.00 | ₩2,183,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-820
- 제조사 부품 번호:
- 2856058
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 24V dc | |
| Mount Type | Terminal | |
| Maximum Surge Current | 10A | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 52mm | |
| Standards/Approvals | IEC 61643-21, EN 61643-21 | |
| Height | 45mm | |
| Hazardous Area Certification | IECEx, DEKRA 22ATEX0044 X, DEKRA 22UKEX6005X | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 24V dc | ||
Mount Type Terminal | ||
Maximum Surge Current 10A | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 52mm | ||
Standards/Approvals IEC 61643-21, EN 61643-21 | ||
Height 45mm | ||
Hazardous Area Certification IECEx, DEKRA 22ATEX0044 X, DEKRA 22UKEX6005X | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed to provide surge protection for a 2 wire floating signal circuit. It is HART compatible and offers several advantages including easy testing and documentation with pluggable protective modules.
Easy selection for all possible demands in MCR applications
Signal is not influenced during maintenance work
관련된 링크들
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating Male Surge Protection Plug
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 690 A Maximum Surge Current
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 10 A Maximum Surge Current