Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- RS 제품 번호:
- 131-639
- 제조사 부품 번호:
- 2801514
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩246,920.00
제조사가 재고 비축중
- 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩246,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-639
- 제조사 부품 번호:
- 2801514
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 24V dc | |
| Mount Type | Terminal | |
| Packaging | 1 pieces | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 53.4mm | |
| Standards/Approvals | EN 60079-11, IEC 61643-21, IEC 60079-11, EN 60079-0, EN 61643-21, IEC 60079-0 | |
| Height | 45mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 24V dc | ||
Mount Type Terminal | ||
Packaging 1 pieces | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 53.4mm | ||
Standards/Approvals EN 60079-11, IEC 61643-21, IEC 60079-11, EN 60079-0, EN 61643-21, IEC 60079-0 | ||
Height 45mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for one 2 wire floating Ex I signal circuit with a nominal voltage of 24 V DC. It features a 3 stage LED display for predictive monitoring.
Integration of status message into system controller
Impedance neutral insertion and removal for maintenance work
Maximum protection for MCR applications with high discharge capacity
관련된 링크들
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating Male Surge Protection Plug
- Phoenix Contact, PT Surge Protection Plug 5V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug
- Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 20 kA Maximum Surge Current Protective Plug
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating 10 A Maximum Surge Current