Phoenix Contact, CN Surge Protection Device 280V Maximum Voltage Rating 2.5 kA Maximum Surge Current
- RS 제품 번호:
- 170-558
- 제조사 부품 번호:
- 2801051
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
10개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩238,400.00
제조사가 재고 비축중
- 2027년 4월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩238,400.00 | - |
| 10 + | ₩214,560.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-558
- 제조사 부품 번호:
- 2801051
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 280V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 2.5kA | |
| Series | CN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 56.8mm | |
| Height | 33.5mm | |
| Standards/Approvals | EN 61643-21/A1, IEC 61643-21/A1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Device | ||
Maximum Voltage 280V | ||
Mount Type Plug-in | ||
Maximum Surge Current 2.5kA | ||
Series CN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 56.8mm | ||
Height 33.5mm | ||
Standards/Approvals EN 61643-21/A1, IEC 61643-21/A1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact surge protection device is designed to provide reliable protection for transceiver systems. Ideal for outdoor installations, this device features a gas-filled arrester and is easily mounted in a control cabinet. It serves as a crucial safeguard between antenna and wireless module, ensuring optimal performance and safety for your equipment.
Replaceable gas-filled arrester for long-term protection
Suitable for outdoor use ensuring durability
Mounting plate allows convenient installation
Protects transceiver systems from surges
Ensures uninterrupted operation with reliable protection
Easy installation with N connector connection
관련된 링크들
- Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating 10 A Maximum Surge Current Attachment Plug
- Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating Attachment Plug
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device