Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating 10 A Maximum Surge Current Attachment Plug
- RS 제품 번호:
- 133-953
- 제조사 부품 번호:
- 2803166
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩335,620.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩335,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 133-953
- 제조사 부품 번호:
- 2803166
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Attachment Plug | |
| Maximum Voltage | 70V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 10A | |
| Series | CN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Depth | 47mm | |
| Height | 24mm | |
| Standards/Approvals | IEC 61643-21, DIN VDE 0110-1 / IEC 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Device | ||
Suppressor Type Attachment Plug | ||
Maximum Voltage 70V | ||
Mount Type Plug-in | ||
Maximum Surge Current 10A | ||
Series CN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Depth 47mm | ||
Height 24mm | ||
Standards/Approvals IEC 61643-21, DIN VDE 0110-1 / IEC 60664-1 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- US
The Phoenix Contact surge protection device is designed to protect coaxial signal interfaces with its attachment plug. With a mounting plate for easy installation in control cabinets, it offers peace of mind for your transceiver systems. The device meets strict discharge conditions for DC voltages, ensuring reliable performance when you need it most.
Mounting plate for easy control cabinet installation
Designed for DC voltage discharge conditions
Protects transceiver systems with high surge messaging
Provides reliable protection against voltage surges
Ensures uninterrupted signal transmission
Easy installation with mounting plate
관련된 링크들
- Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating Attachment Plug
- Phoenix Contact, CN Surge Protection Device 280V Maximum Voltage Rating 2.5 kA Maximum Surge Current
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device