Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- RS 제품 번호:
- 133-952
- 제조사 부품 번호:
- 2800023
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩470,580.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩470,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 133-952
- 제조사 부품 번호:
- 2800023
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 60A | |
| Packaging | 1 pieces | |
| Series | CN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 38mm | |
| Standards/Approvals | part 90, IEC 61643-21 Note 2005, FCC Part 15 | |
| Depth | 65mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Device | ||
Mount Type Plug-in | ||
Maximum Surge Current 60A | ||
Packaging 1 pieces | ||
Series CN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 38mm | ||
Standards/Approvals part 90, IEC 61643-21 Note 2005, FCC Part 15 | ||
Depth 65mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- US
The Phoenix Contact surge protection device is designed to provide reliable protection for transceiver systems. With Lambda/4 technology, this attachment plug offers exceptional protective properties and is suitable for use in extreme ambient conditions. Easy to install and maintenance-free, this surge protection device ensures robust protection for outdoor use, with high HF power in the kW range. Ideal for connecting devices and cables, it features a low protection level and a durable design.
Robust design for extreme conditions
Easy installation with system-compliant connections
Maintenance-free protective circuit for reliability
Outdoor surge protection adapter for safety
High HF power in kW range for performance
Low protection level for enhanced safety
관련된 링크들
- Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 280V Maximum Voltage Rating 2.5 kA Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating 10 A Maximum Surge Current Attachment Plug
- Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device