Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating Attachment Plug

Subtotal (1 unit)*

₩369,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩369,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
133-954
제조사 부품 번호:
2803153
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Attachment Plug

Product Type

Surge Protection Device

Maximum Voltage

70V

Mount Type

Plug-in

Packaging

1 pieces

Series

CN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61643-21, DIN VDE 0110-1 / IEC 60664-1

Depth

50mm

Height

24mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
US
The Phoenix Contact surge protection device is designed for transceiver systems, offers advanced protection for coaxial signal interfaces. With a voltage protection level of ≤ 800 V and a rated current of 10 A, this attachment plug ensures reliable performance in various environments. The compact design, with dimensions of 24mm x 24mm x 50mm, makes it easy to install in control cabinets or housing panels. The surge protection fault message feature enhances overall security, while the IP68 protection rating and operating temperature range of -40°C to 90°C ensure durability in harsh conditions.

Compact dimensions for easy control cabinet installation

Rated current of 10 A for reliable protection

Surge protection fault message feature

IP68 protection rating for harsh environments

Operating temperature range of -40°C to 90°C

Ensures durability and long-term reliability

관련된 링크들