Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
- RS 제품 번호:
- 170-555
- 제조사 부품 번호:
- 2801057
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩328,960.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩328,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-555
- 제조사 부품 번호:
- 2801057
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 60kA | |
| Packaging | 1 pieces | |
| Series | CN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 78.7mm | |
| Standards/Approvals | EN 61643-21/A1, IEC 60664-1, IEC 61643-21/A1 | |
| Height | 77.5mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Device | ||
Mount Type Plug-in | ||
Maximum Surge Current 60kA | ||
Packaging 1 pieces | ||
Series CN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 78.7mm | ||
Standards/Approvals EN 61643-21/A1, IEC 60664-1, IEC 61643-21/A1 | ||
Height 77.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact surge protection device is designed to safeguard transceiver systems with its attachment plug featuring Lambda/4 technology. It offers optimal protection for coaxial signal interfaces, ensuring reliable performance and durability. With a compact design and high-quality materials, this surge protection device is ideal for various industrial applications where signal integrity is crucial.
N connectors socket-socket connection method
Weight of 276 g for ease of handling
Frequency range from 0.8 GHz to 2.25 GHz
Total surge current capacity of 60 kA
Nominal discharge current of 50 kA
관련된 링크들
- Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 280V Maximum Voltage Rating 2.5 kA Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating 10 A Maximum Surge Current Attachment Plug