Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element
- RS 제품 번호:
- 170-548
- 제조사 부품 번호:
- 2856142
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩815,960.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩81,596.00 | ₩815,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-548
- 제조사 부품 번호:
- 2856142
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Surge Protection Base-Element | |
| Maximum Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 90mm | |
| Standards/Approvals | EN 61643-21, IEC 61643-21 | |
| Depth | 51.5mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Device | ||
Suppressor Type Surge Protection Base-Element | ||
Maximum Voltage 24V dc | ||
Mount Type DIN Rail | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 90mm | ||
Standards/Approvals EN 61643-21, IEC 61643-21 | ||
Depth 51.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection base-element is designed for protective circuits in MCR applications. With a two-piece design, it offers maximum ease of maintenance and impedance-neutral insertion and removal of protective plugs, ensuring no signal interference during maintenance work. The base element features an integrated gas arrester for coarse protection, with connections linked to the mounting foot via a surge arrester. Suitable for 2 conductors of signal circuits grounded on one side, it has a housing width of 17.5mm, making it ideal for DIN rail mounting on NS 35/7.5 and NS 35/15.
Simplifies maintenance with two-piece design
Impedance-neutral for secure plug handling
Integrated gas arrester for protection
Suitable for signal circuits with grounding
Compact housing width for DIN rail
Reliable for maintaining signal integrity
관련된 링크들
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, VAL Surge Protection Device 1170V Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating
- Phoenix Contact, VAL-SPP Surge Protection Device 1800V Maximum Voltage Rating 40 kA Maximum Surge Current Base Element