Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
135-977
제조사 부품 번호:
2920434
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Type 2 Surge Protection Plug

Product Type

Surge Protection Plug

Maximum Voltage

580V ac

Mount Type

Base Mount

Maximum Surge Current

30A

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

55.3mm

Height

52.4mm

Standards/Approvals

IEC 61643-11, EN 60664-1 / EN 61643-11

Length

17.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is designed for use in low voltage systems, offering quality protection with a high capacity varistor. With easy installation and testing capabilities, this plug provides a reliable solution for a wide range of applications. The plug features thermal monitoring, visual fault warning, and a design for 580V AC, making it a versatile and essential component for electrical systems.

Modular design for customized solutions

Optical fault message for surge protection

Residual current of ≤ 0.25 mA for safety

Response time of ≤ 25 ns for quick protection

Versatile and adaptable to different systems

Efficient and convenient installation process

Enhanced testing capabilities for maintenance

High level of protection against surges and overvoltages

Peace of mind with reliable backup fuse

관련된 링크들