Phoenix Contact, PT Surge Protection Plug 12V dc Maximum Voltage Rating 10 A Maximum Surge Current

Subtotal (1 pack of 10 units)*

₩3,988,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩398,824.00₩3,988,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-832
제조사 부품 번호:
2838254
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protection Plug

Maximum Voltage

12V dc

Mount Type

Terminal

Packaging

10 pieces

Maximum Surge Current

10A

Series

PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN 61643-21, IEC 61643-21, UL 497B

Height

44.8mm

Depth

51.7mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is designed for two 2 wire floating signal circuits with a 12 V DC nominal voltage, making it HART compatible. It offers easy testing and documentation with CHECKMASTER 2, a 2 piece design for ease of maintenance, and impedance neutral insertion and removal of protective plugs to ensure the signal is not influenced during maintenance work.

PT protective connector with protective circuit for two 2 wire floating signal circuits

Easy testing and documentation with CHECKMASTER 2

2 piece design for maximum ease of maintenance

Impedance neutral insertion and removal of protective plugs

Complete product portfolio for easy selection in MCR applications

HART compatible for diverse demands

관련된 링크들