Phoenix Contact, VAL Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
135-586
제조사 부품 번호:
2910337
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protection Plug

Suppressor Type

Type 1 Surge Protection Plug

Maximum Voltage

275V ac

Mount Type

Base Mount

Maximum Surge Current

40kA

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 60664-1 / EN 61643-11

Depth

55.3mm

Length

17.5mm

Height

52.4mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is a Type 1 UL Recognized SPD and IEC type 2 surge protection plug with a varistor and thermal disconnect. It is designed for use with VAL US base elements, providing optical and mechanical fault warnings.

Mechanical coding of all slots for easy identification

Consists of base element and plug for convenient use

Provides reliable surge protection for VAL US base elements

Easy to replace and install

Complies with UL and IEC standards for quality assurance

관련된 링크들