Phoenix Contact, VAL Surge Arrester 275V ac Maximum Voltage Rating 80 A Maximum Surge Current Surge Suppressor
- RS 제품 번호:
- 287-7882
- Distrelec 제품 번호:
- 304-34-811
- 제조사 부품 번호:
- 2908476
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 287-7882
- Distrelec 제품 번호:
- 304-34-811
- 제조사 부품 번호:
- 2908476
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Surge Suppressor | |
| Maximum Voltage | 275V ac | |
| Mount Type | DIN Rail | |
| Packaging | Large Scale Packaging | |
| Maximum Surge Current | 80A | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 71mm | |
| Standards/Approvals | EN 61643-11, IEC 61643-11 | |
| Height | 98.7mm | |
| Depth | 65.7mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Surge Suppressor | ||
Maximum Voltage 275V ac | ||
Mount Type DIN Rail | ||
Packaging Large Scale Packaging | ||
Maximum Surge Current 80A | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 71mm | ||
Standards/Approvals EN 61643-11, IEC 61643-11 | ||
Height 98.7mm | ||
Depth 65.7mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact surge voltage arrester consists of a base element with ground connectors and a remote indicator contact. It is designed for mounting on an NS 35/7.5 rail. With a nominal voltage rating of 230 V AC, it provides protection against transient voltage surges. This surge voltage arrester is configured with 3 + 1 circuits, offering comprehensive safeguarding for electrical systems. The inclusion of a remote indicator contact allows for remote monitoring of the device's status, enhancing safety and maintenance capabilities.
Easy testing and insulation measurement due to pluggable protection modules
Wide range of applications due to various nominal voltages
High degree of modularity provides individual solutions for every application
관련된 링크들
- Phoenix Contact, VAL Surge Arrester 275V ac Maximum Voltage Rating 80 A Maximum Surge Current Surge Suppressor
- Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-MS 230/FM Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-MS 230/1+1 Surge Suppressor Unit 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-MS Surge Arrester 230V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MB Surge Arrester 1500V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester,
- Dehn, DCOR L Surge Arrester 275V Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester