Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 65 kA Maximum Surge Current Type 1 Surge
- RS 제품 번호:
- 135-580
- 제조사 부품 번호:
- 2910330
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-580
- 제조사 부품 번호:
- 2910330
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Type 1 Surge Protection Plug | |
| Maximum Voltage | 175V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 65kA | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 47mm | |
| Depth | 67.3mm | |
| Length | 17.7mm | |
| Standards/Approvals | EN 61643-11, UL, IEC 61643-11, EN 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Type 1 Surge Protection Plug | ||
Maximum Voltage 175V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 65kA | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 47mm | ||
Depth 67.3mm | ||
Length 17.7mm | ||
Standards/Approvals EN 61643-11, UL, IEC 61643-11, EN 60664-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is a Type 1 UL Recognized SPD and IEC type 2 surge protection plug with a varistor and thermal disconnect. It is designed for use with VAL US base elements, providing optical and mechanical fault warnings.
Mechanical coding of all slots for easy identification
Consists of base element and plug for convenient use
Provides reliable surge protection for VAL US base elements
Easy to replace and install
Complies with UL and IEC standards for quality assurance
관련된 링크들
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Device 1170V Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, VAL Surge Protection Plug 1500V dc Maximum Voltage Rating 30 A Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protector 250V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 600V Maximum Voltage Rating 25 A Maximum Surge Current Type 2 Surge Protection
- Phoenix Contact, VAL-MS Surge Protection Device 30V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge