Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- RS 제품 번호:
- 133-950
- 제조사 부품 번호:
- 2838490
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩470,580.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩470,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 133-950
- 제조사 부품 번호:
- 2838490
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Device | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 60A | |
| Series | CN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 38mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC 61643-21 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Device | ||
Mount Type Plug-in | ||
Maximum Surge Current 60A | ||
Series CN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 38mm | ||
Depth 60mm | ||
Standards/Approvals IEC 61643-21 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- US
The Phoenix Contact surge protection device is designed for transceiver systems, offering exceptional protective properties with Lambda/4 technology. Easy to install and suitable for extreme ambient conditions, this device guarantees service-friendly maintenance and robust design. With features like high HF power in the kW range and low protection level, it serves as an adapter between devices and cables, providing outdoor surge protection in various applications.
System-compliant connection simplifies installation
Robust design for harsh conditions
Maintenance-free circuit for ease of use
Exceptional protection with Lambda/4 technology
Adaptable as an adapter between devices
관련된 링크들
- Phoenix Contact, CN Surge Protection Device 60 A Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 60 kA Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 280V Maximum Voltage Rating 2.5 kA Maximum Surge Current
- Phoenix Contact, CN Surge Protection Device 70V Maximum Voltage Rating 10 A Maximum Surge Current Attachment Plug
- Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device