Phoenix Contact, VAL Surge Protection Plug 800V Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
130-288
제조사 부품 번호:
2800623
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protection Plug

Suppressor Type

Type 2 Surge Protection Plug

Maximum Voltage

800V

Mount Type

Base Mount

Maximum Surge Current

40A

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

17.5mm

Depth

55.3mm

Standards/Approvals

EN 61643-31

Height

52.4mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is designed as a replacement plug for PV arrester combinations in the VAL MS 600DC PV ST product range. It features a male type connector with Y configuration for easy installation in interior locations. With an IEC test classification of PV II and EN type T2, this plug offers reliable surge protection for your PV power supply system.

Y configuration connection method for easy installation

Optical surge protection fault message for quick identification

Insulation resistance of over 5 GΩ for safe operation

Voltage protection level of ≤1.4 kV for effective protection

관련된 링크들