Phoenix Contact, VAL Surge Protection Plug 350V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge

Subtotal (1 pack of 10 units)*

₩1,465,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩146,580.00₩1,465,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
130-125
제조사 부품 번호:
2882718
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protection Plug

Suppressor Type

Type 2 Surge Protection Plug

Maximum Voltage

350V ac

Mount Type

Base Mount

Packaging

10 pieces

Maximum Surge Current

30A

Series

VAL

Lead Pitch

600μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

56.4mm

Standards/Approvals

IEC 60664-1, IEC 61643-1 IEC 61643-11 Note 2011 EN 61643-11 Note 2012 EAC Approval ID:RU C-DE.*09.B.00169, DIN VDE 0110-1

Height

44.8mm

Length

11.7mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is a replacement plug for VAL CP surge protective devices. It features a high capacity varistor with low leakage current, ensuring optimal surge protection for your devices. With a compact design and easy pluggable connection method, this plug offers reliable performance in various applications.

Compact DIN rail module design with one position for easy installation

Optical surge protection fault message for quick identification of issues

Insulated material with flammability rating of UL 94 V 0 for added safety

IP20 degree of protection against solid objects and limited ingress of liquids

관련된 링크들