Phoenix Contact, VAL-MS 320/1+1 Surge Protector 415V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
802-6669
제조사 부품 번호:
2804380
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Protector

Suppressor Type

Surge Arrester

Maximum Voltage

415V ac

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-MS 320/1+1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

90mm

Length

58mm

Depth

35.6mm

Standards/Approvals

EN 61643-11, IEC 61643-11

Hazardous Area Certification

No

VALVETRAB® Pluggable single-pole modular lightning surge protector


The 2798844 from Phoenix Contact is a type 2 surge protection plug. This plug is designed to protect low voltage or three phase power supplies in your installations. It's backed with thermal monitoring, easy pluggable design that’s allow for simple maintenance, mechanical indicator that shows the status and a wiring bridge that allows multiple modules to easily connect and be bridged on the ground connection. VALVETRAB provides L-N and L-PEN protection.

Features and benefits:


  • Type 2 with high-capacity varistor for VAL-MS based element

  • For TN/TT systems

  • 230V power supply units according to DIN VDE 0100-534

  • Display to show if the device has an error or damaged

  • Connects in parallel on the mains network and snaps onto a symmetric profile

  • Accessories:


    e 2 base element - 445-5252, 220-3627

    Surge Protection Devices, SPDs (DIN-rail)


    Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

    관련된 링크들