Metcal SMTC 3.3 mm Hoof 17.78 mm Soldering Iron Tip for use with MX-H1AV, MX-H7SF, MX-RM3E, MX-RM6E
- RS 제품 번호:
- 413-4551
- 제조사 부품 번호:
- SMTC-1147
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩119,480.00
재고있음
- 추가로 2026년 11월 12일 부터 2 개 단위 배송
- 추가로 2026년 11월 18일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩119,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 413-4551
- 제조사 부품 번호:
- SMTC-1147
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Hoof | |
| Model Number | SMTC | |
| Product Type | Soldering Iron Tip | |
| For Use With | MX-H1AV, MX-H7SF, MX-RM3E, MX-RM6E | |
| Tip Series | 700 | |
| Tip Angle | 60° | |
| Tip Width | 3.3 mm | |
| Tip Length | 17.78mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Hoof | ||
Model Number SMTC | ||
Product Type Soldering Iron Tip | ||
For Use With MX-H1AV, MX-H7SF, MX-RM3E, MX-RM6E | ||
Tip Series 700 | ||
Tip Angle 60° | ||
Tip Width 3.3 mm | ||
Tip Length 17.78mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 17.78mm Tip Length, 3.3mm Tip Width - SMTC-1147
This soldering iron tip is a hoof-shaped replacement component designed for precision soldering tasks. It fits into compatible handpieces and performs fillet and surface soldering where angled contact improves access to joints. The tip conforms to RoHS requirements and is intended for use in professional repair and assembly environments.
Features and Benefits:
• 60° angle improves access to angled joints
• 3.3mm width supports concentrated thermal transfer
• 17.78mm length aids reach into confined areas
• Hoof profile enables stable solder wetting
• RoHS compliance limits restricted substances
• 3.3mm width supports concentrated thermal transfer
• 17.78mm length aids reach into confined areas
• Hoof profile enables stable solder wetting
• RoHS compliance limits restricted substances
Applications
• Suitable for detailed electronics rework where angle access is required
• Used with compatible handheld stations for component lead soldering
• Ideal for surface-mounted part touch-up and filleting
• Used for repair tasks in dense assemblies requiring precise contact
• Compatible replacement for specific station tip sockets
• Used with compatible handheld stations for component lead soldering
• Ideal for surface-mounted part touch-up and filleting
• Used for repair tasks in dense assemblies requiring precise contact
• Compatible replacement for specific station tip sockets
Which toolheads is this tip compatible with?
It is compatible with the specified handheld stations listed for use with this tip.
How does the hoof profile affect soldering technique?
The shape creates a flat contact area that promotes controlled solder flow and consistent wetting.
What material restriction standard does it meet?
It meets the stated RoHS restriction standard for limited hazardous substances.
How does the tip geometry assist working in tight spaces?
The angled hoof and short length combine to improve reach and allow an angled approach to constrained joints.
관련된 링크들
- Metcal SMTC-1167 1.5 mm Hoof 16.51 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series
- Metcal STTC 1.78 mm Hoof 6.4 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal SMC 16.5 mm Hoof 16.51 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E, CV-H1-AV Solder Hand Pieces, CV-500
- Metcal CVC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E
- Metcal CVC 1 mm Chisel 6.5 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E
- Metcal SMTC-160 0.5 mm Blade 9.14 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 0.4 mm Conical 16 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E