Metcal CVC 1 mm Chisel 6.5 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E
- RS 제품 번호:
- 182-7631
- 제조사 부품 번호:
- CVC-7CH0010P
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩67,500.00
재고있음
- 추가로 2026년 11월 12일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7631
- 제조사 부품 번호:
- CVC-7CH0010P
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | CVC | |
| For Use With | CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 1 mm | |
| Tip Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number CVC | ||
For Use With CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 1 mm | ||
Tip Length 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 1mm Tip Width, 6.5mm Tip Length - CVC-7CH0010P
This soldering iron tip is a replacement heating element intended for precision soldering tasks. It fits into compatible handheld soldering tools and provides a defined chisel profile for controlled heat transfer during Electronic Assembly and rework operations.
Features and Benefits:
• Chisel profile for accurate solder spreading and contact
• 30° angle for improved visibility and access
• 1 mm width for fine joint work
• RoHS compliance supports lead-free solder processes
• 6.5 mm length for Compact tip reach
• 30° angle for improved visibility and access
• 1 mm width for fine joint work
• RoHS compliance supports lead-free solder processes
• 6.5 mm length for Compact tip reach
Applications
• Suitable for precision component soldering on tight pads
• Used with CV-H1-AV and CV-H7-AV soldering handles
• Compatible with MX-H1-AV and MX-H7-SF repair stations
• Replacement tip for MX-RM3E and MX-RM6E tool units
• Used with CV-H1-AV and CV-H7-AV soldering handles
• Compatible with MX-H1-AV and MX-H7-SF repair stations
• Replacement tip for MX-RM3E and MX-RM6E tool units
Which tip geometry assists with long, narrow solder joints?
The chisel-shaped end concentrates heat along an edge, enabling controlled solder flow for elongated connections.
How does the tip angle affect work on crowded assemblies?
The 30-degree inclination improves sightlines and access between adjacent components, reducing accidental contact.
Is this tip suitable for lead-free solder alloys?
Yes, it meets RoHS requirements and is intended for use in lead-free soldering workflows.
What aspect determines suitability for specific soldering handles?
The tip's mechanical Interface and dimensions match the intended compatible handles and stations listed.
관련된 링크들
- Metcal CVC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E
- Metcal CVC 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 13.7 mm Conical 13.7 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 8.4 mm Conical 8.4 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 0.4 mm Conical 9.1 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,